| Attribute | Value |
|---|---|
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans AFM-01NO |
| SKU: | ORNAFM-01NO |
AFM-01NO
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| Orion Fans 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Orion Fans 170365-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| Orion Fans 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| Orion Fans 66506-8 | PIN CONTACT, 20 DF | ![]() |
| Orion Fans 163A11069X | D-SUB, 9-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Orion Fans 8315-6003 | 7100069234 UU003113121 | ![]() |
| Orion Fans 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Orion Fans 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Orion Fans PN18-6R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #6 stud size. | ![]() |
| Orion Fans T38F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', polyethylene, natural. | ![]() |


