| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-321321 |
| Series: | P5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Symbol 3 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Screw |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .263 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP5-321321 |
P5-321321
Specifications
Detailed Description
The P5-321321 is a rugged and reliable pushbutton switch designed for demanding environments. With RoHS compliance and a durable construction, this switch is ideal for military-grade applications. Featuring a red cap and black case, it offers a sleek and professional appearance. The off-on switch function and SPST contact configuration ensure efficient operation. Its sealed design and IP3 rating provide protection against dust and moisture, while the aluminum housing and thermoplastic actuator guarantee durability. With a high current rating of 5A and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a wide range of industrial and commercial uses. The flat button actuator and round shape offer ergonomic and easy activation. Panel mount installation with screw termination ensures secure and stable placement. With a long lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is built to withstand tough conditions. Perfect for hi-rel environments that require dependable performance, the P5 series Pushbutton Switch is the ultimate choice for critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| OTTO Controls P1-32621 | Precision Snap-Action Pushbutton Switch | ![]() |
| OTTO Controls P1-32622 | Precision Snap-Action Pushbutton Switch | ![]() |


