| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM3H-A-L |
| Color: | White |
| SKU: | PANABM3H-A-L |
ABM3H-A-L
| Heilind Number: | PANABM3H-A-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM3H-A-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 50.
More >>Specifications
Detailed Description
Enhance cable organization with our 4-way adhesive backed cable tie mount in white. This durable nylon 6.6 mount, measuring 1.5" in both width and length, boasts robust mechanical strength and resistance to heat and wear. Installed with rubber adhesive tape, it securely anchors various cable ties, catering to different load capacities. Suitable for indoor use, this versatile mount accommodates miniature to heavy-duty cable ties, ensuring efficient and neat cable management. Each package contains 50 mounts, offering convenience for multiple installations. With an operating temperature range from -20.2°F to 120.2°F, it guarantees reliable performance in diverse environments. Compliant with RoHS standards, it aligns with environmental regulations, making it a responsible choice for wire and cable management needs. Elevate your organization game with this essential cable tie mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1LG6-F | Duct cover with protective film, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit FSD85-16-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50. | ![]() |
| Panduit FSD85-18-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.22 (31.0 mm) long and has a wire strip length of 0.875 (22.3 mm). It comes in standard packages of 50. | ![]() |
| Panduit FSD85-22-L | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 4 AWG (25.0mm²), .87(22.0mm) pin length. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD80-13-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.51(13.0mm) pin length. | ![]() |
| Panduit HSTT12-48-Q10 | Thin wall heat shrink, .12" (3.2mm) diameter, white cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| Panduit HSTT12-C | Thin wall heat shrink, .12" (3.2mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN14-6LF-C | Locking Fork Terminal, nylon insulated, 18 - 14 AWG, #6 stud size, standard package. | ![]() |
| Panduit PN18-6FN-C | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, standard package. | ![]() |
| Panduit PNF18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, standard package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit S15-50-C0 | StrongHold Cable Tie, 14.57L (370mm), Standard, Nylon, Weather Resistant Black, Package 100 | ![]() |


