| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT12-48-Q10 |
| Color: | White |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .125 in, 3.2 mm |
| SKU: | PANHSTT12-48-Q10 |
HSTT12-48-Q10
Specifications
Detailed Description
Enhance your cable management with our Thin Wall Heat Shrink Tubing. This high-quality polyolefin tubing, in a sleek white color, offers reliable insulation and protection for wires and cables. With a diameter of .12 inches, it's perfect for a variety of applications. The flame-retardant material ensures safety, while the 2:1 shrink ratio allows for a snug fit. Each package contains 25 pieces, providing ample supply for your needs. RoHS compliant and suitable for abrasion protection, this tubing is a must-have for any project requiring durable and efficient wire management. Elevate your setup with our Heat Shrink Tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit DNF14-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNFR14-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNFR18-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit F85-12-C | Ferrule, non-insulated, 4 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD85-16-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD80-13-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.51(13.0mm) pin length. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-6FN-C | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, standard package. | ![]() |
| Panduit PNF18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, standard package. | ![]() |
| Panduit PV4-14R-E | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, standard package. | ![]() |
| Panduit S15-50-C0 | StrongHold Cable Tie, 14.57L (370mm), Standard, Nylon, Weather Resistant Black, Package 100 | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


