| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-1 |
| Product: | Crimp Dies |
| Product Type: | CD-920 Crimp Dies |
| SKU: | PANCD-920-1 |
CD-920-1
| Heilind Number: | PANCD-920-1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the crimping capabilities of your CT-920, CT-920CH, CT-930, CT-930CH, and CT-2920 tools with these specialized Crimp Dies. Designed for precision and efficiency, they are suitable for #1 AWG wire crimping tasks. Elevate your workmanship and ensure secure connections with these essential accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-920-6 | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #6 AWG Copper. | ![]() |
| Panduit CD-920-8 | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #8 AWG Copper. | ![]() |


