| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-6 |
| Product: | Crimp Dies |
| Product Type: | CD-920 Crimp Dies |
| SKU: | PANCD-920-6 |
CD-920-6
| Heilind Number: | PANCD-920-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-6 |
| ECAD Model: |
Description:
Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #6 AWG Copper.
More >>Specifications
Detailed Description
Enhance the functionality of your CT-920, CT-920CH, CT-930, CT-930CH, and CT-2920 tools with these high-quality Crimp Dies. Specifically designed for #6 AWG copper, they ensure precise and secure crimps for your electrical projects. A must-have accessory for professionals in the field, these dies guarantee efficient and reliable performance. Upgrade your tool kit with the CD-920 Crimp Dies and experience seamless crimping operations every time. Made with durability in mind, these dies are a dependable choice for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-920-1 | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #1 AWG. | ![]() |
| Panduit CD-920-8 | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #8 AWG Copper. | ![]() |


