| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-8 |
| Product: | Crimp Dies |
| Product Type: | CD-920 Crimp Dies |
| SKU: | PANCD-920-8 |
CD-920-8
| Heilind Number: | PANCD-920-8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-8 |
| ECAD Model: |
Description:
Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #8 AWG Copper.
More >>Specifications
Detailed Description
Enhance the functionality of your CT-920, CT-920CH, CT-930, CT-930CH, and CT-2920 tools with these high-quality Crimp Dies. Specifically designed for #8 AWG Copper crimping, these dies ensure precise and efficient results. Perfect for professionals and DIY enthusiasts alike, they are a must-have accessory for any toolkit. Upgrade your crimping capabilities with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-920-1 | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #1 AWG. | ![]() |
| Panduit CD-920-6 | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #6 AWG Copper. | ![]() |


