| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CJ688TGRD |
| SKU: | PANCJ688TGRD |
CJ688TGRD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF10IW-X | Coupler fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit CMP-300-1 | Contact aid for copper-to-copper and copper-to-steel connections, 8 oz. Operating temperature range -40°F (-40°C) to 350°F (177°C). Good for all voltages and suitable for grounding. Also used for anti-seizing thread lubricant. | ![]() |
| Panduit CP48BLY | Mini Com 48-port modular all metal shielded patch panel in black, (2 RU). | ![]() |
| Panduit DCF10IW-X | Drop ceiling/entrance end fitting for use with LD10 raceway, Off White, ABS, Length 2.25 in. | ![]() |
| Panduit DS5 | Duct seal (sealing compound) 5 lb package | ![]() |
| Panduit JB1DIW-A | Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, International White. | ![]() |
| Panduit LCC6-38BDW-L | Two-hole, long barrel lug with window, #6 AWG wire, 3/8 stud hole (one slotted), .75 ” 1 hole spacing. | ![]() |
| Panduit LD10IW8-A | One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Off White, PVC, Length 8.00 ft. | ![]() |
| Panduit WMPFSE | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2024 | PAN-PCN-20240110-1 - Packaging Change. Panduit is implementing a change to the packaging of our Copper Connectivity product line in order to continue towards our goal of providing more sustainable solutions. The change will affect a large portion of our individually packed copper connectivty products. The updated packaging focuses on a reduction in single-use plastics and will not affect product performance. The overall height of the bag will be reduced by 1 inch (~25mm) which will result in the removal of the merchandising hang hole in the top portion of the bag. This packaging update will be a running change, so some mixed inventory of old and new bags may be experienced. Our commitment to delivering high-quality jack modules remains unchanged. | Download | |||


