| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FCM2-S6-T14 |
| SKU: | PANFCM2-S6-T14 |
FCM2-S6-T14
| Heilind Number: | PANFCM2-S6-T14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FCM2-S6-T14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Flat Cable Mount, #6 Screw 2"
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


