| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF2-38D-E |
| Overall Length: | 3.57 in, 90.7 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .7 in, 17.8 mm |
| Barrel Length: | 1.36 in, 34.5 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF2-38D-E |
LCCF2-38D-E
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lugs. Featuring a long flared barrel design, these lugs are specifically crafted for #2 AWG wire, offering secure and efficient termination. With a 3/8 stud hole and 1-inch spacing, they ensure proper alignment and connectivity. The durable construction, with an overall length of 3.57 inches and a 1.36-inch barrel, guarantees reliable performance. The brown color code signifies their suitability for various applications. RoHS compliant and packaged for convenience, these Compression Lugs are essential for any professional or DIY electrician's toolkit. Elevate your projects with high-quality connectors that prioritize performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCCF6-14A-L | Two-hole, long flared barrel, #6 AWG wire, 1/4 stud hole, 5/8 hole spacing, NEMA hole sizes and spacing. | ![]() |
| Panduit LCCF6-38D-L | Two-hole, long flared barrel, #6 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit LCCX6-38D-L | Two-hole, flex lug, long barrel, #6 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |


