| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF6-14A-L |
| Overall Length: | 2.71 in, 68.8 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .48 in, 12.2 mm |
| Barrel Length: | 1.22 in, 31 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF6-14A-L |
LCCF6-14A-L
Specifications
Detailed Description
Enhance your electrical connections with these blue Compression Lugs. Designed for #6 AWG wire, each lug features a two-hole, long flared barrel for secure attachment. The 1/4 stud hole and 5/8 hole spacing adhere to NEMA standards, guaranteeing compatibility and reliability. With an overall length of 2.71 inches, these lugs provide ample room for installation. The durable construction, coupled with ROHS compliance, ensures long-lasting performance. Perfect for professional electricians or DIY enthusiasts, these Compression Lugs are a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCCF2-38D-E | Two-hole, long flared barrel, #2 AWG wire, 3/8 stud hole, 1 hole spacing, standard package. | ![]() |
| Panduit LCCF6-38D-L | Two-hole, long flared barrel, #6 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit LCCX6-38D-L | Two-hole, flex lug, long barrel, #6 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |


