| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF6-38D-L |
| Overall Length: | 3.3 in, 83.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 15.7 mm, .62 in |
| Barrel Length: | 1.22 in, 31 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF6-38D-L |
LCCF6-38D-L
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug featuring a long flared barrel, ideal for #6 AWG wires. With a 3/8 stud hole and 1-inch spacing, this lug ensures secure fastening. Its durable construction, with an overall length of 3.3 inches, guarantees reliable performance. The blue color code adds convenience for identification, while the standard tongue type offers versatility. Perfect for various applications, this lug is a must-have for professionals in the field. Upgrade your toolkit with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCCF2-38D-E | Two-hole, long flared barrel, #2 AWG wire, 3/8 stud hole, 1 hole spacing, standard package. | ![]() |
| Panduit LCCF6-14A-L | Two-hole, long flared barrel, #6 AWG wire, 1/4 stud hole, 5/8 hole spacing, NEMA hole sizes and spacing. | ![]() |
| Panduit LCCX6-38D-L | Two-hole, flex lug, long barrel, #6 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |


