| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD10-14A-L |
| Overall Length: | 1.78 in, 45.2 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .42 in, 10.7 mm |
| Barrel Length: | .38 in, 9.7 mm |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Gray |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCD10-14A-L |
LCD10-14A-L
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel copper compression lug featuring a convenient inspection window. Designed for #10 AWG wires, this lug boasts a durable tin-plated finish for optimal conductivity. The 1.78-inch overall length, 6.4mm stud hole size, and .63-inch hole spacing ensure a secure fit. With a 45° tongue angle and standard barrel design, this lug offers reliable performance in various applications. RoHS compliant and color-coded gray for easy identification, it's an essential component for your crimp terminal and splice setups. Elevate your connectivity with our high-quality compression lug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCC1-14AW-E | Two-hole, long barrel lug with window, #1 AWG wire, 1/4 stud hole, .63 hole spacing. | ![]() |
| Panduit LCD1-38D-E | Two-hole, standard barrel lug with window, #1 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


