LCD2-14A-Q

Heilind Number:PANLCD2-14A-Q
Manufacturer:Panduit
Manufacturer Number:LCD2-14A-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-14A-Q
Overall Length:2.4 in, 61 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCD2-14A-Q

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for secure attachment to #2 AWG wires. Featuring a 1/4 stud hole and convenient .63 hole spacing, this lug offers efficient installation. With an overall length of 2.4 inches, it provides ample room for connectivity. The tin-plated copper construction ensures reliable performance, while the brown color code allows for easy identification. RoHS compliant and suitable for a range of applications, these compression lugs are a must-have for any project requiring durable and high-quality connectors.