| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2-14B-Q |
| Overall Length: | 2.52 in, 64 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .6 in, 15.2 mm |
| Barrel Length: | .88 in, 22.4 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .75 in, 19.1 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD2-14B-Q |
LCD2-14B-Q
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for secure attachment of #2 AWG wires. Featuring a standard barrel construction with an inspection window, this lug ensures easy visual inspection for optimal performance. The 1/4 stud hole and .75 hole spacing provide convenient installation, while the tin-plated copper construction guarantees reliable conductivity. With a sleek brown color code for quick identification and full RoHS compliance, this lug is a must-have for professional electrical setups. Upgrade your connectivity with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCD2-14A-Q | Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .63 hole spacing. | ![]() |
| Panduit LCD2-14AH-Q | Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue. | ![]() |


