| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2-14AH-Q |
| Overall Length: | 2.11 in, 53.6 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 15.2 mm, .6 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCD2-14AH-Q |
LCD2-14AH-Q
Specifications
Detailed Description
Enhance your electrical connections with our two-hole barrel lug, designed for #2 AWG wire. Featuring a 1/4 stud hole and .63 hole spacing, this lug boasts a 45° angle tongue for optimal performance. With an overall length of 2.11 inches, it offers a secure fit for various applications. The brown color code adds convenience for quick identification, while the tin-plated copper construction ensures reliable conductivity. RoHS compliant and meticulously crafted, our compression lug is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCD2-14A-Q | Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .63 hole spacing. | ![]() |
| Panduit LCD2-14B-Q | Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .75 hole spacing. | ![]() |


