| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP1H-E10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .62 in, 15.7 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Overall Length: | 2.09 in, 53.1 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 15.7 mm, 0.62 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTP1H-E10-C |
MTP1H-E10-C
| Heilind Number: | PANMTP1H-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP1H-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Multiple Tie Plate, designed for use with various cable tie sizes. Crafted from durable nylon 6.6 in a natural color, it ensures robust support for one bundle in indoor environments. Featuring #10 (M5) screw compatibility, this plate guarantees secure installation. With a wide operating temperature range from -40°C to 85°C, it withstands varying environmental conditions. UL94V-2 rated for flame resistance, it prioritizes safety. Each pack includes 100 pieces, offering a cost-effective solution for organizing cables effectively. Upgrade your wire and cable management system with this versatile and reliable accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit TM2S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


