| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTPC3H-E10-C39 |
| Color: | Natural |
| SKU: | PANMTPC3H-E10-C39 |
MTPC3H-E10-C39
| Heilind Number: | PANMTPC3H-E10-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTPC3H-E10-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rounded edge multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure up to three cable bundles with our rounded edge multiple tie plate in a sleek natural color. Compatible with various cable tie sizes, this durable plate is crafted from heat-stabilized nylon 6.6 for enhanced strength, heat resistance, and stiffness. Perfect for indoor applications, each package includes 100 plates for efficient organization. With a wide operating temperature range from -60°C to 115°C, trust in this reliable solution for your cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTPC6H-E10-C39 | The rounded edge multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTPC7H-E10-C39 | The rounded edge multiple tie plate in natural color supports seven bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


