| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTPC7H-E10-C39 |
| Color: | Natural |
| SKU: | PANMTPC7H-E10-C39 |
MTPC7H-E10-C39
| Heilind Number: | PANMTPC7H-E10-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTPC7H-E10-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rounded edge multiple tie plate in natural color supports seven bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your cable management game with our rounded edge multiple tie plate in a sleek natural color. This versatile accessory can secure up to seven bundles, accommodating a range of cable tie sizes from miniature to heavy-duty. Crafted from durable heat-stabilized nylon 6.6, it offers enhanced mechanical strength, heat resistance up to 115°C, and excellent wear resistance for long-lasting performance. Perfect for indoor use, each pack includes 100 plates, making it easy to streamline your organization setup effectively. Installation is a breeze with #10 screws, and with a UL94V-2 flammability rating and RoHS compliance, you can trust in the quality and safety of this essential cable tie mount. Elevate your cable management game with our rounded edge multiple tie plate in a sleek natural color. This versatile accessory can secure up to seven bundles, accommodating a range of cable tie sizes from miniature to heavy-duty. Crafted from durable heat-stabilized nylon 6.6, it offers enhanced mechanical strength, heat resistance up to 115°C, and excellent wear resistance for long-lasting performance. Perfect for indoor use, each pack includes 100 plates, making it easy to streamline your organization setup effectively. Installation is a breeze with #10 screws, and with a UL94V-2 flammability rating and RoHS compliance, you can trust in the quality and safety of this essential cable tie mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTPC3H-E10-C39 | The rounded edge multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTPC6H-E10-C39 | The rounded edge multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


