| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTPC6H-E10-C39 |
| Color: | Natural |
| SKU: | PANMTPC6H-E10-C39 |
MTPC6H-E10-C39
| Heilind Number: | PANMTPC6H-E10-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTPC6H-E10-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rounded edge multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Multiple Tie Plate in natural color. Designed for indoor environments, this plate supports up to six bundles of cables, accommodating miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. Crafted from heat-stabilized nylon 6.6, it boasts enhanced mechanical strength, heat and wear resistance, and stiffness for reliable performance. With a maximum operating temperature of 115°C and a minimum of -60°C, it ensures durability in various conditions. Each package contains 100 plates, making it ideal for large-scale cable management projects. Trust in the quality and compliance of our Cable Tie Mounts, essential for efficient wire and cable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTPC3H-E10-C39 | The rounded edge multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTPC7H-E10-C39 | The rounded edge multiple tie plate in natural color supports seven bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


