| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PHM4 |
| SKU: | PANPHM4 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PAT1.5M4.0 | Automatic Cable Tie Tool Head for PLT1.5M-XMR Cable Ties,Plastic Ergonomic Housing. | ![]() |
| Panduit PDH10-37 | Air Hose from Filter/Regulator to all Model PAT Dispensers. Includes Standard Air Fittings | ![]() |
| Panduit PDM4.0 | Dispenser for PAT1M4.0/PAT1.5M4.0 Systems | ![]() |
| Panduit PL283N1 | Regulates air flow to all model PAT dispensers. Filter/regulator 25 micron (max.) element, 3/8 ports. Includes a male connector and a 3/8 port. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Panduit PTS | The pneumatic cable tie tool in black (trigger handle and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features ergonomic, lightweight design. Weighing 17.3 oz. (490g), it is sold individually. | ![]() |


