| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE75PSC-CR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94-HB |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE75PSC-CR0 |
SE75PSC-CR0
Specifications
Detailed Description
Shield your cables with our fray-resistant braided expandable sleeving, measuring .75 inches in nominal inner diameter. Crafted from durable polyethylene terephthalate in sleek black, this sleeve offers reliable protection in temperatures ranging from -70°C to 125°C. With a generous overall length of 100 feet, it's perfect for various applications. UL94 HB1-rated for flammability and RoHS compliant, you can trust in its quality. Ideal for wire and cable management, this Pan-Wrap Braided Sleeving is a must-have for maintaining organization and preventing abrasion. Elevate your setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit SE25PSC-TR0 | Fray resistant braided expandable sleeving, .25" (6.4mm) nominal I.D., polyethylene terephthalate, black. | ![]() |
| Panduit SE38PSC-TR0 | Fray resistant braided expandable sleeving, .38" (9.5mm) nominal I.D., polyethylene terephthalate, black. | ![]() |


