| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGMPMS25-C0 |
| Color: | Black |
| Overall Width: | .55 in, 14 mm |
| Overall Height: | 1.24 in, 31.5 mm |
| Overall Length: | .53 in, 13.5 mm |
| Material: | Nylon 6.6 |
| Width: | 0.55 in, 14 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANSGMPMS25-C0 |
SGMPMS25-C0
| Heilind Number: | PANSGMPMS25-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGMPMS25-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black requires a 0.25" (6.4 mm) hole. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your outdoor cable management with our masonry push barb cable tie mount in sleek black. Featuring a durable construction of impact-modified weather-resistant nylon 6.6, this mount offers enhanced mechanical strength, heat resistance, and stiffness for reliable performance in any environment. Designed for easy installation with a 0.25" (6.4 mm) hole requirement, it ensures secure attachment for cables. Each package includes 100 mounts, making it ideal for large-scale projects. Upgrade your wire and cable organization with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MPMS19-C0 | The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.19" (4.8 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100. | ![]() |
| Panduit PM2H25-M30 | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is black. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


