| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38N-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38N-C0 |
T38N-C0
Specifications
Detailed Description
Safeguard your cables, wires, hoses, and tubing with our Spiral Wrap, designed to provide reliable abrasion protection. Crafted from durable weather-resistant nylon 6.6 in a sleek black hue, this essential accessory ensures longevity and performance in various environments. With a maximum operating temperature of 65°C (149°F) and a minimum of -40°C (-40°F), it offers versatility for both indoor and outdoor use. Measuring 0.38" (9.7mm) in width and 100 feet (30.5m) in length, it accommodates ample bundling needs. The spiral wrap's wall thickness of 0.03" (0.8mm) and flammability rating of HB guarantee safety and durability. RoHS compliant and a part of our Cable Spiral Wraps collection, it's a reliable solution for managing and protecting your essential connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit T50N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', weather resistant nylon 6.6, black. | ![]() |
| Panduit T62N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 62" (15.8mm) x 100', weather resistant nylon 6.6, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


