| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T62N-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 4.5 in, 114.3 mm |
| Wall Thickness: | .03 in, .9 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .5 in, 12.7 mm |
| SKU: | PANT62N-C0 |
T62N-C0
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap, designed for abrasion protection. Made of durable weather-resistant nylon 6.6 in a sleek black finish, this 100-foot long wrap offers reliable defense against wear and tear. With a maximum operating temperature of 65°C (149°F) and a minimum of -40°C (-40°F), it ensures performance in various conditions. The flexible wrap, with a wall thickness of .03 inches (.9 mm), accommodates bundles up to 4.5 inches (114.3 mm) in diameter. Its HB flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Trust in our Cable Spiral Wraps for efficient and secure wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit T38N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', weather resistant nylon 6.6, black. | ![]() |
| Panduit T50N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', weather resistant nylon 6.6, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


