| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S8-C76 |
| Color: | Aqua |
| SKU: | PANTM2S8-C76 |
TM2S8-C76
Specifications
Detailed Description
Easily secure cables with our Aqua Cable Tie Mount, featuring a Tefzel construction for durability in outdoor environments. With a maximum operating temperature of 170°C and a minimum of -60°C, it ensures reliable performance in a wide range of conditions. The mount, applied with a #8 (M4) screw, offers convenient installation. Measuring 0.43" (10.8mm) wide and 0.63" (16mm) long, it provides ample space for cable organization. UL94 V-0 rated for high flammability resistance and RoHS compliant, it meets stringent safety standards. Each package includes 100 mounts, making it ideal for large-scale projects. Perfect for use in wire and cable management, this Cable Tie Mount offers a reliable solution for securing cables efficiently.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit GEE99F-A-C | Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural. | ![]() |
| Panduit LHMS-S10-D | The lightening hole cable tie mount with a 0.2" (4.9 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 500. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit TM2S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


