| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UTPSP3GRY |
| SKU: | PANUTPSP3GRY |
UTPSP3GRY
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit BSN22-M | Butt Splice 26 “ 22 AWG, nylon insulated, bulk package. | ![]() |
| Panduit CF10IW-X | Coupler fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit CP48BLY | Mini Com 48-port modular all metal shielded patch panel in black, (2 RU). | ![]() |
| Panduit DCF10IW-X | Drop ceiling/entrance end fitting for use with LD10 raceway, Off White, ABS, Length 2.25 in. | ![]() |
| Panduit DS5 | Duct seal (sealing compound) 5 lb package | ![]() |
| Panduit LD10IW8-A | One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Off White, PVC, Length 8.00 ft. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit WMPFSE | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black. | ![]() |
| Panduit WMPLFSE | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black. | ![]() |


