| Attribute | Value |
|---|---|
| Manufacturer: | Power Dynamics |
| Manufacturer Part Number: | Power Dynamics 42R04-1311 |
| SKU: | POD42R04-1311 |
42R04-1311
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Power Dynamics 103308-1 | 010 LOPRO HDR SP 15DP | ![]() |
| Power Dynamics 1658608-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Power Dynamics 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| Power Dynamics 5499922-6 | A/L UNIV HDR 26P VERT LG LAT | ![]() |
| Power Dynamics 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Power Dynamics 08-50-0189 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Brass Tin (Sn) | ![]() |
| Power Dynamics 09-50-3101 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Power Dynamics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Power Dynamics 171-025-113R911 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |


