| Attribute | Value |
|---|---|
| Manufacturer: | Power Dynamics |
| Manufacturer Part Number: | Power Dynamics 43R01-1311 |
| SKU: | POD43R01-1311 |
43R01-1311
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Power Dynamics 1-794610-1 | MICRO MNL RPT CNT,LS PC 15AU L | ![]() |
| Power Dynamics 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Power Dynamics 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| Power Dynamics 66360-1 | III+ SKT,18-14,30AU<10,LP | ![]() |
| Power Dynamics 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Power Dynamics 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| Power Dynamics 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| Power Dynamics 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Power Dynamics 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Power Dynamics M3229 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.105 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) | ![]() |
| Power Dynamics 19054-0110 | RING INSULKRIMP (B-237-08X) | ![]() |
| Power Dynamics 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Power Dynamics 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
| Power Dynamics 83421-9044 | Commercial Micro-D, CMD Single Ended, 9 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Power Dynamics PL2M2S-D | Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .87 x 1.07 (22.1 x 27.2mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Power Dynamics FL2500-NO.4-J2-0-STK | FL2500-NO.4-J2-0-STK | ![]() |


