| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 07100-24 |
| SKU: | QTK07100-24 |
07100-24
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Qualtek Electronics 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Qualtek Electronics 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| Qualtek Electronics 172952-0801 | Micro-Fit TPA Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Qualtek Electronics 87568-1493 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38 | ![]() |
| Qualtek Electronics PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2012 | Changed gfan cord from bottom to top, then changed it back to bottom of fan | N/A | |||


