| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 07145-36 |
| SKU: | QTK07145-36 |
07145-36
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Qualtek Electronics 1-66109-7 | III+ SKT,26-24,TIN,LP | ![]() |
| Qualtek Electronics 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Qualtek Electronics 200389-2 | GUIDE PIN KIT | ![]() |
| Qualtek Electronics 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| Qualtek Electronics 201298-1 | FEMALE BLOCK 14 PL. | ![]() |
| Qualtek Electronics 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Qualtek Electronics 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Qualtek Electronics 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Qualtek Electronics 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| Qualtek Electronics 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| Qualtek Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 43914-1103 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 10 Circuits, Black | ![]() |
| Qualtek Electronics DNFR18-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2018 | QTK-PCN-20180731 - 07145, 07190, and 07199 Cable Ribbed Side location. | Download | |||


