| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66109-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 1-66109-7 |
| SKU: | AMP1-66109-7 |
1-66109-7
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contact, designed for reliable performance in various applications. This contact features a termination method of crimping, ensuring secure attachment to 24-26 AWG discrete wire cables. With UL 94V-0 certification, it guarantees safety and compliance with industry standards. The brass construction and tin plating provide durability and excellent conductivity, suitable for operating temperatures ranging from -55 to 90°C (-67 to 194°F). Each package contains 1000 loose pieces, ideal for industrial use. RoHS compliant and with an ECCN of EAR99, this contact is a high-quality solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 1-66107-1 | III+ PIN,26-24,TIN,LP | ![]() |
| TE Connectivity 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| TE Connectivity 201298-1 | FEMALE BLOCK 14 PL. | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |


