| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 07190-24 |
| SKU: | QTK07190-24 |
07190-24
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Qualtek Electronics 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Qualtek Electronics 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Qualtek Electronics 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| Qualtek Electronics 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Qualtek Electronics 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 3-640440-7 | 07P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 3-640440-9 | 09P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 640629-1 | MTA156 KEYING PLUG | ![]() |
| Qualtek Electronics 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Qualtek Electronics 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| Qualtek Electronics 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Qualtek Electronics 19006-0020 | Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm, Tape | ![]() |
| Qualtek Electronics 19022-0006 | Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Qualtek Electronics 43680-2004 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits, Black, Black | ![]() |
| Qualtek Electronics 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Qualtek Electronics P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2018 | QTK-PCN-20180731 - 07145, 07190, and 07199 Cable Ribbed Side location. | Download | |||


