| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 07190-36 |
| SKU: | QTK07190-36 |
07190-36
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Qualtek Electronics 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| Qualtek Electronics 193841-1 | PIN, 2MM, 12-14 AWG | ![]() |
| Qualtek Electronics 2-34161-1 | Cut Strip - TERMINAL,PG R 16-14 10 | ![]() |
| Qualtek Electronics 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Qualtek Electronics 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Qualtek Electronics 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Qualtek Electronics 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Qualtek Electronics 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Qualtek Electronics 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Qualtek Electronics 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| Qualtek Electronics 770252-1 | UMNL II PIN PTPBR LP 24-18 | ![]() |
| Qualtek Electronics 770253-3 | UMNL II SOK PTPPHBZ LP 24-18 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2018 | QTK-PCN-20180731 - 07145, 07190, and 07199 Cable Ribbed Side location. | Download | |||


