| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 08245 |
| SKU: | QTK08245 |
08245
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 440054-4 | 2.0MM,HDR,4POS,VERTICAL | ![]() |
| Qualtek Electronics 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| Qualtek Electronics 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Qualtek Electronics 24398 | METRIC STANDOFF (REPLACED 4394 | ![]() |
| Qualtek Electronics 5010 | THRU-HOLE TEST POINT | ![]() |
| Qualtek Electronics 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


