| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-513R571 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-513R571 |
189-009-513R571
Specifications
Detailed Description
Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector, part of the 189 series, offers reliable connectivity with receptacles on both ends for seamless integration into electronic devices. Featuring gold flash contact plating, it ensures optimal signal transmission while withstanding temperatures ranging from -55°C to 105°C, making it suitable for a variety of operating environments. The right-angle mount angle allows for efficient PCB assembly. Constructed with a steel shell and nickel plating, it guarantees durability and longevity. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance requirements. RoHS-compliant and in stock, this connector is ideal for applications in industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| NorComp 89006-111LF | PF VERT SIGHDR STD12MM5R | ![]() |
| NorComp 09231486921 | DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| NorComp 24398 | METRIC STANDOFF (REPLACED 4394 | ![]() |
| NorComp 505567-0371 | 1.25WB SINGLE RA ASSY 3CKT EMB SGL HDR RA | ![]() |
| NorComp 74737-0004 | SFP One Piece Cage, EMI Shielding, 2.29mm Press-Fit Tails, Belly-to-Belly | ![]() |
| NorComp 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| NorComp NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| NorComp NRJ3HF-1 | 1/4 stereo jack, unswitched, fully threaded nose, sleeve contact/front panel connection | ![]() |
| NorComp 189-025-413R571 | Male over Female .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 190-025-163R001 | Male D-Sub 25 Position Right Angle Surface Mount | ![]() |


