| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 09250-F/30 |
| SKU: | QTK09250-F/30 |
09250-F/30
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 52263 | TERMINAL R PG 8 10 | ![]() |
| Qualtek Electronics 5229913-1 | KIT, RCPT, 50 POS, B SLOT | ![]() |
| Qualtek Electronics 132171RP-10 | SMA Jack to RP-SMA Plug Adapter 50 Ohm Straight | ![]() |
| Qualtek Electronics 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Qualtek Electronics 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Qualtek Electronics 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |


