| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 3021011-06 |
| SKU: | QTK3021011-06 |
3021011-06
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Qualtek Electronics 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Qualtek Electronics 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Qualtek Electronics 71600-016LF | QKE III FEM CONN GP | ![]() |
| Qualtek Electronics 19300060447 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| Qualtek Electronics 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| Qualtek Electronics 19067-0022 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Qualtek Electronics 19074-0017 | Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Qualtek Electronics 19207-0001 | VersaKrimp Parallel Splice for 18-22 AWG Wire | ![]() |
| Qualtek Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Qualtek Electronics 51065-0800 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Qualtek Electronics NP2X | 2 pole 1/4 professional phone plug, nickel contacts, nickel shell | ![]() |
| Qualtek Electronics ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


