| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 315086-01 |
| SKU: | QTK315086-01 |
315086-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| Qualtek Electronics 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Qualtek Electronics 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| Qualtek Electronics 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| Qualtek Electronics 3-643815-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| Qualtek Electronics 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| Qualtek Electronics 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Qualtek Electronics 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| Qualtek Electronics 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Qualtek Electronics 5205980-1 | SCREW RETAINER KIT | ![]() |
| Qualtek Electronics 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| Qualtek Electronics 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
| Qualtek Electronics FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Qualtek Electronics T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |


