| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 364002-D01 |
| SKU: | QTK364002-D01 |
364002-D01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-5747150-6 | 09 RCPT SP/FMS SCRLK | ![]() |
| Qualtek Electronics 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| Qualtek Electronics 09455451560 | HARTING RJ Industrial®, Coupler, RJ45; Contacts: 8 | ![]() |
| Qualtek Electronics 09488787585050 | RJ INDUSTRIAL RJ45 DUALBOOT PA | ![]() |
| Qualtek Electronics 105133-0001 | Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, with Cover, Lead-Free, Gold (Au) Plating | ![]() |
| Qualtek Electronics 46015-1403 | Mini-Fit Plus Header, Dual Row, Vertical, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Plating | ![]() |
| Qualtek Electronics 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Qualtek Electronics PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Qualtek Electronics 212004-01 | NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SVT, 60C, 90 inches | ![]() |
| Qualtek Electronics 370001-E01 | BS 1363 to IEC 60320 C13, 3 x 1, H05VV-F, 70C, 2500 mm | ![]() |
| Qualtek Electronics VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


