| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 716W-15/05 |
| SKU: | QTK716W-15/05 |
716W-15/05
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| Qualtek Electronics 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| Qualtek Electronics 1375820-7 | CST-100 II HOUSING 7 POS | ![]() |
| Qualtek Electronics 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Qualtek Electronics 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| Qualtek Electronics 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| Qualtek Electronics 02-09-2116 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| Qualtek Electronics 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Qualtek Electronics 19-09-2158 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 15 Circuits | ![]() |
| Qualtek Electronics 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Qualtek Electronics P10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
| Qualtek Electronics 970-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
| Qualtek Electronics 216-132 | 24 AWG NON-INSUL. FERRULE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 05/21/2021 | QTK-PCN-20180904 - UL HAS REVAMPED THE CLASSIFICATION OF APPLIANCE INLETS, CONNECTORS, PLUGS, AND APPLIANCE OUTLETS. UL IS TRANSITIONING FROM UL 498 AND UL 817 TO UL 60320-1. THE TRANSITION MUST BE COMPLETED BY MAY 21, 2021. QUALTEK ELECTRONICS WILL BE MIGRATING ITS 716W SERIES RECEPTACLES TO THIS NEW STANDARD. THIS NEW STANDARD REQUIRED QUALTEK TO MODIFY THE TOOLING OF THESE RECEPTACLES TO BE COMPLIANT. THE THICKNESS OF THE FRONT FLANGE AS WELL AS THE DEPTH OF THE RECEPTACLES HAVE CHANGED SLIGHTLY. THESE RECEPTACLES WILL STILL WORK 100% IN PLACE OF THE EXISTING REVISIONS AND PARTS CURRENTLY BEING PURCHASED. | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


