| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 716W-X2/03 |
| SKU: | QTK716W-X2/03 |
716W-X2/03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics T 3403 100 | C091A | ![]() |
| Qualtek Electronics 1-745493-4 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| Qualtek Electronics 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| Qualtek Electronics 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Qualtek Electronics 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| Qualtek Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Qualtek Electronics 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Qualtek Electronics 8-52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| Qualtek Electronics 1114 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.095 Finished Fit Panel Thickness (inches) | ![]() |
| Qualtek Electronics PLT2I-M8 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, gray. | ![]() |
| Qualtek Electronics PLWP1S-C | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 100pc. | ![]() |
| Qualtek Electronics TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 05/21/2021 | QTK-PCN-20180904 - UL HAS REVAMPED THE CLASSIFICATION OF APPLIANCE INLETS, CONNECTORS, PLUGS, AND APPLIANCE OUTLETS. UL IS TRANSITIONING FROM UL 498 AND UL 817 TO UL 60320-1. THE TRANSITION MUST BE COMPLETED BY MAY 21, 2021. QUALTEK ELECTRONICS WILL BE MIGRATING ITS 716W SERIES RECEPTACLES TO THIS NEW STANDARD. THIS NEW STANDARD REQUIRED QUALTEK TO MODIFY THE TOOLING OF THESE RECEPTACLES TO BE COMPLIANT. THE THICKNESS OF THE FRONT FLANGE AS WELL AS THE DEPTH OF THE RECEPTACLES HAVE CHANGED SLIGHTLY. THESE RECEPTACLES WILL STILL WORK 100% IN PLACE OF THE EXISTING REVISIONS AND PARTS CURRENTLY BEING PURCHASED. | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


