| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-1/16-01-SS1000FT |
| SKU: | QTKQ2-F-1/16-01-SS1000FT |
Q2-F-1/16-01-SS1000FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics AWM-4P | 4 PIN RECEPTACLE WEDGE | ![]() |
| Qualtek Electronics AWM-4S | 4 PIN PLUG WEDGE | ![]() |
| Qualtek Electronics AWM-6S | 6 PIN PLUG WEDGE | ![]() |
| Qualtek Electronics AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |
| Qualtek Electronics 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| Qualtek Electronics 3-640442-2 | 02P MTA100 CONN ASSY BLU | ![]() |
| Qualtek Electronics 504693-0208 | CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Orange | ![]() |
| Qualtek Electronics 504695-0307 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits | ![]() |
| Qualtek Electronics PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Qualtek Electronics VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| Qualtek Electronics VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Qualtek Electronics VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


