| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-3X-3/4-01-QB48IN-5 |
| SKU: | QTKQ5-3X-3/4-01-QB48IN-5 |
Q5-3X-3/4-01-QB48IN-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Qualtek Electronics 640715-1 | 06P UMNL STR/REL | ![]() |
| Qualtek Electronics 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Qualtek Electronics FGG.0B.303.CLAD52 | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| Qualtek Electronics 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Qualtek Electronics 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Qualtek Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Qualtek Electronics PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |
| Qualtek Electronics TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| Qualtek Electronics UPL220-026 | BNC Plug, 75 Ohm, Full Crimp, Straight, For AT&T 735 Cable | ![]() |


