| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-3X-3/8-01-QB48IN-25 |
| SKU: | QTKQ5-3X-3/8-01-QB48IN-25 |
Q5-3X-3/8-01-QB48IN-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-745493-4 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| Qualtek Electronics 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| Qualtek Electronics 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Qualtek Electronics 281934-2 | SINGLE WIRE SEAL | ![]() |
| Qualtek Electronics 3-1393250-8 | W28-XQ1A-5=W28 | ![]() |
| Qualtek Electronics 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| Qualtek Electronics 640310-3 | UMNL SOK 12-10 PTPPHBZ | ![]() |
| Qualtek Electronics 66504-3 | 20 DF SCKT CONT | ![]() |
| Qualtek Electronics 8-52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| Qualtek Electronics 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Qualtek Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Qualtek Electronics T30R0M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |


