| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1108-4-N |
| SKU: | RAF1108-4-N |
1108-4-N
| Heilind Number: | RAF1108-4-N |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1108-4-N |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
ROUND SPACER 3/16 RD X 3/16 X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| RAF Electronics 1-770970-0 | 08P MINI UMNL R/A HDR ASSY SN | ![]() |
| RAF Electronics 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| RAF Electronics 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| RAF Electronics 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| RAF Electronics 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| RAF Electronics 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| RAF Electronics 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| RAF Electronics 770336-1 | 04P .093 COMM P&S PLUG .250CL | ![]() |
| RAF Electronics 770425-1 | 02P .093 COMM P&S PLUG .248CL | ![]() |
| RAF Electronics 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| RAF Electronics 1210 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| RAF Electronics 7100087758 | 7100087758 UU004869739 | ![]() |
| RAF Electronics 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| RAF Electronics DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


