770425-1
02P .093 COMM P&S PLUG .248CL
Enhance power and signal connectivity with this single-row Commercial Pin and Socket Connector. Meeting CSA and UL standards for safety and reliability, it features a durable nylon housing in a natural color. With a crimp termination method and 6.3 mm pitch, it accommodates two pin contacts for efficient wire-to-wire connections. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is suitable for a wide range of applications in appliances and beyond. RoHS compliant, it ensures environmental responsibility while delivering high-performance functionality. Perfect for cable mount installations, it offers a voltage rating of 600 V AC, making it ideal for power and signal circuit applications. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770425-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .248 in, 6.3 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 106 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770425-1 |
SKU: | AMP770425-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |