| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4593-1032-SS |
| SKU: | RAF4593-1032-SS |
4593-1032-SS
| Heilind Number: | RAF4593-1032-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4593-1032-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF4593-1032-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 193990-2 | SKT ASSY,TYPE XII, #8 AWG | ![]() |
| RAF Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| RAF Electronics 350967-2 | Cut Strip - MR PIN AU/PHBZ | ![]() |
| RAF Electronics 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| RAF Electronics 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| RAF Electronics 165X14769X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| RAF Electronics 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| RAF Electronics 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| RAF Electronics SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics TMEH-S10-C0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| RAF Electronics 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |


