| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2163-3005-SS |
| SKU: | RAFM2163-3005-SS |
M2163-3005-SS
| Heilind Number: | RAFM2163-3005-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2163-3005-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC HEX M-F STANDOFFS6MM HEX X 34MM X M3 THD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| RAF Electronics 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| RAF Electronics 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| RAF Electronics 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| RAF Electronics 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| RAF Electronics 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| RAF Electronics 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |


