| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2209-4007-SS |
| SKU: | RAFM2209-4007-SS |
M2209-4007-SS
| Heilind Number: | RAFM2209-4007-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2209-4007-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STANDARD STAINLESS STEEL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1-329631-2 | JAM NUT, PLATED | ![]() |
| RAF Electronics 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| RAF Electronics 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| RAF Electronics 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| RAF Electronics 165X14719X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| RAF Electronics 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| RAF Electronics 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| RAF Electronics 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| RAF Electronics 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| RAF Electronics PLM2S-C | Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .44 x .87 (11.1 x 22.1mm) marker write-on area, nylon 6.6, natural, standard package. | ![]() |
| RAF Electronics 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |


